Aluminum electrolytic capacitor, polarized, 1000µF capacitance, 50V DC rated voltage, 20% tolerance, and 73mΩ ESR. Features a 16mm diameter, 16.5mm height, and 6.7mm lead pitch in a cylindrical, surface mount radial package. Operates from -55°C to 105°C with a 5000-hour life rating and 1.61A ripple current. Compliant with RoHS standards and AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK108M50P44T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK108M50P44T-F technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 16.5mm |
| Impedance | 73mR |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 500uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.61A |
| Ripple Current (AC) | 1.61A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK108M50P44T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
