Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R
Cornell Dubilier AFK157M10D16T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.8 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 5.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier AFK157M10D16T to view detailed technical specifications.
No datasheet is available for this part.