Surface mount aluminum electrolytic capacitor with 1500µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 80mΩ ESR, and 850mA ripple current capability. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. Designed for automotive applications with AEC-Q200 qualification.
Cornell Dubilier AFK158M06G24T-F technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 12mm |
| Impedance | 80mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 94.5uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK158M06G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.