
Surface mount aluminum electrolytic capacitor with 1500µF capacitance and 35V DC voltage rating. Features 35mΩ ESR and 35mΩ impedance, with a ripple current of 1.35A. Operates across a temperature range of -55°C to 105°C, offering 5000 hours of life. RoHS compliant and lead-free, this polarized capacitor has a 6.7mm lead pitch and 16mm diameter.
Sign in to ask questions about the Cornell Dubilier AFK158M35P44T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK158M35P44T-F technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 19mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 525uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK158M35P44T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
