
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 16V voltage rating. Features 700mΩ ESR, 160mA ripple current, and 2000-hour life at 105°C. Operating temperature range from -55°C to 105°C. Cylindrical construction with 5mm diameter and 1.5mm lead pitch.
Sign in to ask questions about the Cornell Dubilier AFK226M16C12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK226M16C12T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 700mR |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK226M16C12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
