Aluminum electrolytic capacitor, 22µF capacitance, 100V DC rated voltage, 20% tolerance. Features 1.3Ω ESR, 130mA ripple current, and a 2000-hour life at 105°C. Surface mount radial construction with 8mm diameter and 10.2mm length. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK226M2AF24T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 1.3R |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 22uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK226M2AF24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.