Aluminum electrolytic capacitor with 22µF capacitance and 63V DC voltage rating. Features 1.2Ω ESR, 120mA ripple current, and 20% tolerance. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mount package with 8mm diameter and 6.2mm length, suitable for automotive applications and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK226M63E16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 9.5mm |
| Impedance | 1.2R |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 13.9uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| Ripple Current (AC) | 120mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK226M63E16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.