Surface mount aluminum electrolytic capacitor, 22µF capacitance, 63V voltage rating, and 20% tolerance. Features 1.2Ω ESR and 120mA ripple current, with a minimum operating temperature of -55°C and a maximum of 105°C. This general-purpose component offers 2000 hours of life and is AEC-Q200 qualified.
Cornell Dubilier AFK226M63X16T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 7.8mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 1.2R |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 13.9uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| Ripple Current (AC) | 120mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK226M63X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.