
220µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 260mΩ ESR, 300mA ripple current, and a 2000-hour life at 105°C. Surface mountable with an 8mm diameter and 6.2mm length, this cylindrical capacitor operates from -55°C to 105°C and is AEC-Q200 rated.
Cornell Dubilier AFK227M16E16T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 9.5mm |
| Height - Seated (Max) | 0.256inch |
| Impedance | 260mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 35.2uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M16E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
