
The AFK227M35F24T is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 35V. It has a diameter of 8mm and a height of 10mm, with a length of 10.2mm. The capacitor is rated for 2000 hours of life and operates within a temperature range of -55°C to 105°C. It is available in a package quantity of 500 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK227M35F24T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK227M35F24T technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Height | 10mm |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M35F24T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.