
220µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 160mΩ ESR, 600mA ripple current, and a 2000-hour life at 105°C. Surface mountable in an 8 x 10.2mm cylindrical package with a 3.1mm lead pitch. AEC-Q200 qualified and RoHS compliant for general purpose applications.
Cornell Dubilier AFK227M35F24T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 160mR |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 77uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M35F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.