
Aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, 20% tolerance. Features 180mΩ ESR, 670mA ripple current, and 2000-hour life at 105°C. Surface mount radial package, 10mm diameter, 10.2mm length, 12mm height, with a 4.6mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK227M50G24B-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 12mm |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 110uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M50G24B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.