
Aluminum electrolytic capacitor, polarized, wet aluminum construction, offering 220µF capacitance with a ±20% tolerance. Features a 50V DC rated voltage and a maximum operating temperature of 105°C. This surface mount component has a cylindrical package with a 10mm diameter and 10.2mm height, a 4.6mm lead pitch, and 180mΩ ESR/impedance. Rated for 2000 hours of life, it includes a ripple current rating of 670mA and is RoHS compliant.
Cornell Dubilier AFK227M50G24T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 10.2mm |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 110uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M50G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
