
Polarized aluminum electrolytic capacitor, 220µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a 12.5mm diameter and 13.5mm length, designed for surface mount applications with a 4.4mm lead pitch. Offers a low dissipation factor of 0.08%, 160mΩ ESR/impedance, and 800mA ripple current. Operates across a wide temperature range from -55°C to 105°C with a 5000-hour life rating. RoHS compliant and lead-free.
Sign in to ask questions about the Cornell Dubilier AFK227M63H32T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK227M63H32T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 138.6uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M63H32T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
