
The AFK336M80F24B-F is a 33uF aluminum electrolytic capacitor with a voltage rating of 80V and a tolerance of 20%. It features a radial package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and is compliant with AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier AFK336M80F24B-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.3R |
| Impedance | 1.3R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AFK |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
No datasheet is available for this part.