
Aluminum electrolytic capacitor, 33µF capacitance, 80V DC rated voltage, 20% tolerance. Features 1.3 Ohm ESR and 130mA ripple current capability. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mount, cylindrical construction, 8mm diameter, 10.2mm length, 3.1mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier AFK336M80F24T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 10mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 1.3R |
| Lead Pitch | 3.1mm |
| Leakage Current | 26.4uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
