
330µF, 6.3V surface mount aluminum electrolytic capacitor with 20% tolerance. Features 260mΩ ESR, 300mA ripple current, and a 2000-hour life at 105°C. This cylindrical component measures 8mm in diameter and 6.2mm in length, with a 2.2mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK337M06E16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 9.5mm |
| Height - Seated (Max) | 0.256inch |
| Impedance | 260mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 20.8uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK337M06E16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.