The Cornell Dubilier AFK337M10F24T is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 10V. It has a tolerance of 20% and is available in a package quantity of 500. The capacitor has a diameter of 8mm and a height of 10mm. It operates within a temperature range of -55°C to 105°C. This capacitor is not RoHS compliant.
Cornell Dubilier AFK337M10F24T technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Height | 10mm |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.