
Aluminum electrolytic capacitor, 330µF capacitance, 100V DC rated voltage, 20% tolerance. Features 150mΩ ESR and 917mA ripple current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Surface mount radial package with 18mm diameter and 16.5mm length.
Cornell Dubilier AFK337M2AR44T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 21mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 330uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 917mA |
| Ripple Current (AC) | 917mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK337M2AR44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.