
330µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 80mΩ ESR and 850mA ripple current capability. Designed for surface mount applications with a 10x10.2mm radial package. Operates from -55°C to 105°C, meeting AEC-Q200 automotive standards. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier AFK337M35G24B-F technical specifications.
| Body Diameter | 10mm |
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Impedance | 80mR |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |