This 330uF electrolytic capacitor has a maximum voltage rating of 80VDC and a tolerance of 20%. It features low ESR and a maximum impedance of 0.17 ohms at 20°C and 100kHz. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.17Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 793mA |
| Leakage Current | 264@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 16.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.17@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Vibration|Long Life|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |