
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC rating. Features 20% tolerance, 1.35Ω ESR, and 90mA ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Dimensions are 4mm diameter and 5.8mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK476M06B12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 1.35R |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 67.5mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK476M06B12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
