
Aluminum electrolytic capacitor, 47µF capacitance, 16V DC voltage rating, 20% tolerance. Features 360mΩ ESR, 240mA ripple current, and 7.5µA leakage current. Operates from -55°C to 105°C, with a 2000-hour lifespan. Surface mount radial package, 6.3mm diameter, 5.8mm length, 7.8mm height, 1.8mm lead pitch. AEC-Q200 qualified, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK476M16D16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 7.8mm |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 7.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK476M16D16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
