
Aluminum electrolytic capacitor, polarized, 47µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and 1.8mm lead pitch in a cylindrical radial construction. Surface mount termination with a 360mΩ ESR and 16.5µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating and 240mA ripple current. RoHS compliant and supplied in tape and reel packaging.
Cornell Dubilier AFK476M35D16T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 16.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK476M35D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
