
Surface mount aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a 2.2mm lead pitch and 8mm diameter. Offers a dissipation factor of 0.1%, ESR of 680mΩ, and a ripple current of 195mA. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. RoHS compliant and AEC-Q200 qualified.
Cornell Dubilier AFK476M50E16T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 9.5mm |
| Height - Seated (Max) | 0.256inch |
| Impedance | 680mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 23.5uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 195mA |
| Ripple Current (AC) | 195mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK476M50E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
