Aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, 20% tolerance. Features 680mΩ ESR, 195mA ripple current, and a 2000-hour life at 105°C. Surface mount radial package with 1.8mm lead pitch, 6.3mm diameter, and 7.9mm height. Operates from -55°C to 105°C, RoHS compliant, and lead-free.
Cornell Dubilier AFK476M50X16T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 7.8mm |
| Height - Seated (Max) | 0.323inch |
| Impedance | 680mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 23.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 195mA |
| Ripple Current (AC) | 195mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK476M50X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.