Aluminum electrolytic capacitor, 470µF capacitance, 80V DC rated voltage, 20% tolerance. Features 150mΩ ESR and 150mΩ impedance at 100kHz. Operates from -55°C to 105°C with a 5000-hour life at rated ripple current of 917mA. Surface mount package with 18mm diameter and 16.5mm length, supplied on tape and reel.
Sign in to ask questions about the Cornell Dubilier AFK477M80R44T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK477M80R44T-F technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 21mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 376uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 917mA |
| Ripple Current (AC) | 917mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK477M80R44T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
