
Standard aluminum electrolytic capacitor, 68µF capacitance, 25V voltage rating, 20% tolerance. Features 360mΩ ESR, 240mA ripple current, and 0.14% dissipation factor. Operates from -55°C to 105°C, with 2000 hours life at rated conditions. Surface mount radial package, 6.3mm diameter, 5.8mm length, 7.8mm height, 1.8mm lead pitch. AEC-Q200 qualified, RoHS compliant, and lead-free.
Cornell Dubilier AFK686M25D16T-F technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 7.8mm |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 17uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK686M25D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
