Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 199 Ohm 10mA 1000h 105°C Automotive Bulk
Cornell Dubilier AHA105M50B12B-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 199R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AHA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA105M50B12B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.