
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.4mm) SMD 19.9 Ohm 35mA 1000h 105°C Automotive Bulk
Cornell Dubilier AHA106M50D16B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 19.9R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AHA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA106M50D16B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
