
Cap Aluminum Lytic 10uF 63V 20% (8 X 6.2mm) SMD 29.9 Ohm 25mA 2000h 105°C Automotive T/R
Cornell Dubilier AHA106M63E16T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 29.9R |
| Height | 9.5mm |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA106M63E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.