Surface mount aluminum electrolytic capacitor with 1000µF capacitance and 10V DC voltage rating. Features 20% tolerance, 400mΩ ESR, and 580mA ripple current capability. Operates from -55°C to 105°C with a 2000-hour life rating. AEC-Q200 qualified for automotive applications. Packaged in tape and reel.
Cornell Dubilier AHA108M10G24T-F technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 12mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 580mA |
| Ripple Current (AC) | 580mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA108M10G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.