
The Cornell Dubilier AHA226M2AG24T-F is a 22uF radial aluminum electrolytic capacitor with a 100V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is surface mount and RoHS compliant, with a tolerance of 20% and a ripple current of 60mA. It is rated to 2000 hours of life and is available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Body Height | 10mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 13.6R |
| Height | 12mm |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |