
Aluminum electrolytic capacitor, 33µF capacitance, 100V DC rated voltage, 20% tolerance. Features 9Ω ESR, 65mA ripple current, and 33µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount radial package, 10mm diameter, 10.2mm length, 12mm height, 4.6mm lead pitch. AEC-Q200 qualified, RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AHA336M2AG24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AHA336M2AG24T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 12mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 33uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA336M2AG24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
