Cap Ceramic Single 0.75pF 3000V Z5U -20% to 80% (8.9 X 12.7mm) Radial 6.4mm 85°C
Sign in to ask questions about the Cornell Dubilier ATR75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier ATR75A technical specifications.
| Number of Terminals | 2 |
| Capacitance | 7.5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier ATR75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.