
Surface mount aluminum electrolytic capacitor with 10µF capacitance and 16V DC rated voltage. Features 20% tolerance, 33.16 Ohm ESR, and 14mA ripple current. Operates from -40°C to 85°C with a 2000-hour life rating. Dimensions are 3mm diameter and 5.3mm height, with a 0.8mm lead pitch. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVE106M16A12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 33.16R |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Lead Length | 1.5mm |
| Lead Pitch | 0.8mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 14mA |
| Ripple Current (AC) | 14mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE106M16A12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.