
Surface mount aluminum electrolytic capacitor with 10µF capacitance and 16V DC rated voltage. Features 20% tolerance, 33.16 Ohm ESR, and 26mA ripple current capability. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVE106M16B12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 33.16R |
| Height | 4.3mm |
| Lead Length | 2mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 26mA |
| Ripple Current (AC) | 26mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE106M16B12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
