
Aluminum electrolytic capacitor with 100µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This surface-mount component offers a low ESR of 4.64Ω and a ripple current rating of 120mA. Designed for operation from -40°C to 85°C, it provides 2000 hours of life at rated conditions. The cylindrical construction measures 6.3mm in diameter and 5.3mm in height, with SMD terminations for PCB mounting.
Sign in to ask questions about the Cornell Dubilier AVE107M06D16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVE107M06D16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| ESR (Equivalent Series Resistance) | 4.64R |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Lead Length | 2.7mm |
| Lead Pitch | 2mm |
| Leakage Current | 6.3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| Ripple Current (AC) | 120mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE107M06D16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
