
100µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 8mm diameter, and 6.5mm height, designed for surface mount applications. Offers a dissipation factor of 0.2%, ESR of 3.32Ω, and leakage current of 16µA. Rated for 2000 hours of life at 85°C, with a ripple current of 155mA.
Cornell Dubilier AVE107M16E16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 3.32R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 2.3mm |
| Leakage Current | 16uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 155mA |
| Ripple Current (AC) | 155mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE107M16E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
