
100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 3.32Ω ESR, 108mA ripple current, and 16µA leakage current. Operates from -40°C to 85°C with a 2000-hour life rating. Cylindrical construction with 6.3mm diameter and 7.7mm height, designed for surface mount applications. Supplied in tape and reel packaging.
Sign in to ask questions about the Cornell Dubilier AVE107M16X16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVE107M16X16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 3.32R |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2mm |
| Leakage Current | 16uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 108mA |
| Ripple Current (AC) | 108mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE107M16X16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
