
100µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 6.3mm diameter, and 7.7mm height. Surface mount termination with a 2mm lead pitch, suitable for PCB mounting. Offers a dissipation factor of 0.14%, ESR of 2.32Ω, and leakage current of 25µA. Rated for 2000 hours of life at 85°C, with a ripple current of 124mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVE107M25X16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 2.32R |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Lead Length | 2.7mm |
| Lead Pitch | 2mm |
| Leakage Current | 25uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 124mA |
| Ripple Current (AC) | 124mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE107M25X16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
