
Aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 1.99Ω ESR, 252mA ripple current, and a 2000-hour life at 85°C. Surface mount package with 8mm diameter and 10mm height, 3.1mm lead pitch, and 3mm lead length. Operates from -40°C to 85°C.
Sign in to ask questions about the Cornell Dubilier AVE107M35F24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVE107M35F24T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 10mm |
| Lead Length | 3mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 35uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 252mA |
| Ripple Current (AC) | 252mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE107M35F24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
