
Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rating. Features 20% tolerance, 75.36 Ohms ESR, and 15mA ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Surface mount package with 1mm lead pitch, measuring 4mm diameter and 5.3mm length. RoHS compliant.
Sign in to ask questions about the Cornell Dubilier AVE225M50B12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVE225M50B12T-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 75.36R |
| Height | 4.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 15mA |
| Ripple Current (AC) | 15mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE225M50B12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
