
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 16V DC rating. Features 20% tolerance, 15.07 Ohm ESR, and 44mA ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Packaged in tape and reel, this RoHS compliant component measures 5mm in diameter and 5.3mm in height.
Cornell Dubilier AVE226M16C12T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 15.07R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2.3mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 44mA |
| Ripple Current (AC) | 44mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE226M16C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.