
22µF, 25V aluminum electrolytic capacitor with 20% tolerance, featuring a low ESR of 10.55 Ohms and a ripple current rating of 55mA. This surface-mount component operates across a temperature range of -40°C to 85°C, offering a lifespan of 2000 hours. The capacitor has a dielectric material of aluminum and a dissipation factor of 0.14%, with a leakage current of 5.5µA. Designed for PCB mounting, it comes in a compact 6.3mm diameter by 5.3mm height package.
Sign in to ask questions about the Cornell Dubilier AVE226M25D16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVE226M25D16T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 10.55R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2.7mm |
| Lead Pitch | 2mm |
| Leakage Current | 5.5uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE226M25D16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
