
220µF, 10V surface mount aluminum electrolytic capacitor with 20% tolerance. Features 1.81Ω ESR, 130mA ripple current, and a leakage current of 22µA. Designed for operation from -40°C to 85°C with a 2000-hour life rating. This radial capacitor has a 6.3mm diameter and 7.7mm height, with a 2mm lead pitch, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVE227M10X16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 1.81R |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2mm |
| Leakage Current | 22uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE227M10X16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
