
330µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features 1.41 Ohm ESR and 139mA ripple current. Designed for surface mount applications with a 6.3mm diameter and 7.7mm height. Operates from -40°C to 85°C with a 2000-hour life rating.
Cornell Dubilier AVE337M06X16T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.28% |
| ESR (Equivalent Series Resistance) | 1.41R |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2mm |
| Leakage Current | 20.8uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 139mA |
| Ripple Current (AC) | 139mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE337M06X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
