
330µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features 1.21Ω ESR, 252mA ripple current, and a 2000-hour life at 85°C. This surface mount component has a cylindrical construction, 8mm diameter, 10mm height, and 3.1mm lead pitch. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Cornell Dubilier AVE337M10F24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVE337M10F24T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 1.21R |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 33uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 252mA |
| Ripple Current (AC) | 252mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE337M10F24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
