
Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1Ω ESR, 252mA ripple current, and 0.2% dissipation factor. Operates from -40°C to 85°C with a 2000-hour life rating. Surface mount package with 8mm diameter and 10mm height, supplied on tape and reel.
Sign in to ask questions about the Cornell Dubilier AVE337M16F24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVE337M16F24T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 10mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 52.8uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 252mA |
| Ripple Current (AC) | 252mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE337M16F24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.