
Surface mount aluminum electrolytic capacitor with 4.7µF capacitance and 25V DC rating. Features 20% tolerance, 49.38Ω ESR, and 19mA ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 4mm diameter and 5.3mm height, with a 1mm lead pitch.
Sign in to ask questions about the Cornell Dubilier AVE475M25B12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVE475M25B12T-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 49.38R |
| Features | General Purpose |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 19mA |
| Ripple Current (AC) | 19mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE475M25B12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.